
0502128000-10-L8-D | |
|---|---|
DigiKey Part Number | 0502128000-10-L8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-L8-D |
Description | 10" PRE-CRIMP 3048 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-L8-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.05700 | $10.57 |
| 30 | $0.93067 | $27.92 |
| 50 | $0.87940 | $43.97 |
| 100 | $0.81680 | $81.68 |
| 250 | $0.74524 | $186.31 |
| 500 | $0.69836 | $349.18 |
| 1,000 | $0.65702 | $657.02 |
| 2,500 | $0.60983 | $1,524.58 |
| 5,000 | $0.57904 | $2,895.20 |

