CAD | USD

Molex Jumpers
0502128000-05-V8
Digi-Key Part Number
0502128000-05-V8-ND
Manufacturer
Molex
Manufacturer Product Number
0502128000-05-V8
Supplier
Description
5" PRE-CRIMP 3048 VI001 VIOLET
Detailed Description
Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00"" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionAssembly Quantity
0502128000
3048 VI001