CAD | USD

0473093351
0473093351
0473093351
0473093351
0473093351
Digi-Key Product Number
WM10795TR-ND
WM10795CT-ND
WM10795DKR-ND
ManufacturerMolex
Manufacturer Product Number0473093351
DescriptionCONN MICRO SD CARD PUSH-PULL R/A
Manufacturer Standard Lead Time12 Weeks
Detailed Description9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Product Attributes
TypeDescriptionSelect
Category
Mfr
Molex
Series47309
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.132"" (3.35mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number047309
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,416 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.84000$1.84
10$1.61800$16.18
100$1.39510$139.51
500$1.14150$570.75
Additional Resources
AttributeDescription
Other Names
0473-09-3351
047309-3351
0473093351-ND
473-09-3351
47309-3351
473093351
WM10795TR
Standard Package1,400