cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0468190001

Digi-Key Part Number
0468190001-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0468190001
Supplier
Description
TERM BLADE FEMALE 10AWG TIN
Detailed Description
Blade Contact 10 AWG Crimp Female Blade Socket Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
10 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
046819-0001
46819-0001
468190001
Standard Package900