CAD | USD

cms-photo-not-available
0459846363
Digi-Key Part Number
0459846363-ND
Manufacturer
Molex
Manufacturer Product Number
0459846363
Supplier
Description
CONN RCPT LPHPOWER 38POS PCB
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Outer Shroud Contacts
Connector Style
LPHPower
Number of Positions
38
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
32 Signal, 6 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
045984-6363
45984-6363
459846363
Standard Package80