CAD | USD

45970-3185

0459703185

Digi-Key Part Number
WM4968TR-ND - Tape & Reel (TR)
WM4968CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0459703185
Supplier
Description
CONN HD ARRAY PLUG 240P SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
240
Pitch
0.050" (1.27mm)
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Height Above Board
0.221" (5.61mm)
Number of Rows
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tape & Reel (TR)
QtyUnit PriceExt Price
300$20.89617$6,268.85
Cut Tape (CT)
QtyUnit PriceExt Price
1$26.71000$26.71
10$23.09600$230.96
100$19.77600$1,977.60
Additional Resources
AttributeDescription
Other Names
045970-3185
045970-3185-C
0459703185-C
45970-3185
45970-3185-C
45970-3185-ND
459703185
459703185-C
WM4968TR
Standard Package300