CAD | USD

43650-0824
43650-0824
0436500824
0436500824
43650 Series Wire to Board Front

0436500824

Digi-Key Part Number
WM2633TR-ND - Tape & Reel (TR)
WM2633CT-ND - Cut Tape (CT)
WM2633DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0436500824
Supplier
Description
CONN HEADER SMD 8POS 3MM
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Connector Header Surface Mount 8 position 0.118" (3.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.118" (3.00mm)
Number of Positions
8
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
17.56mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.39000$4.39
10$3.86900$38.69
100$3.07760$307.76
Tape & Reel (TR)
QtyUnit PriceExt Price
200$3.42720$685.44
1,000$2.83967$2,839.67
2,000$2.74175$5,483.50
5,000$2.54591$12,729.55