CAD | USD

0433750001
0433750001
0433750001
0433750001
43375 Female

0433750001

Digi-Key Part Number
WM9174TR-ND - Tape & Reel (TR)
WM9174CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0433750001
Supplier
Description
TERM BLADE FEMALE 14-16AWG TIN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Blade Contact 14-16 AWG Crimp Female Blade Socket Tin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

62,175 In Stock
Can ship immediately