Molex Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex Jumpers
0430310003-xx-Vx-D

0430310003-12-V4-D

Digi-Key Part Number
0430310003-12-V4-D-ND
Manufacturer
Molex
Manufacturer Product Number
0430310003-12-V4-D
Supplier
Description
12" PRE-CRIMP A2015V VIOLET
Detailed Description
Violet 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$1.60900$16.09
100$1.38840$138.84
250$1.26228$315.57
500$1.13602$568.01
1,000$1.00980$1,009.80
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
0430310003CONN PIN 20-24AWG CRIMP GOLD
3050 VI001HOOK-UP STRND 24AWG VIOLET 1000'