CAD | USD

0430300005
0430300005
Digi-Key Product Number
WM9169TR-ND
WM9169CT-ND
ManufacturerMolex
Manufacturer Product Number0430300005
DescriptionCONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionSocket Contact Gold 26-30 AWG Crimp
Product Attributes
TypeDescriptionSelect
Category
Mfr
Molex
SeriesMicro-Fit 3.0 43030
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number043030
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

32,655 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.29000$0.29
10$0.26800$2.68
25$0.22880$5.72
50$0.20060$10.03
100$0.18610$18.61
250$0.16468$41.17
500$0.15752$78.76
1,000$0.12887$128.87
2,500$0.11814$295.35
Additional Resources
AttributeDescription
Other Names
043030-0005
0430300005-ND
43030-0005
43030-0005-ND
430300005
Q1832040
WM9169TR
Standard Package12,000