0430300004-xx-Wx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300004-xx-Wx
Molex Jumpers

0430300004-10-W8

Digi-Key Part Number
0430300004-10-W8-ND
Manufacturer
Manufacturer Product Number
0430300004-10-W8
Description
10" PRE-CRIMP 3048 WHITE
Detailed Description
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$1.06600$10.66
100$0.91900$91.90
250$0.83548$208.87
500$0.75194$375.97
1,000$0.66838$668.38
Alternate Length
5" PRE-CRIMP 3048 WHITE
Total Quantity 0
11" PRE-CRIMP 3048 WHITE
Total Quantity 0
12" PRE-CRIMP 3048 WHITE
Total Quantity 0
8" PRE-CRIMP 3048 WHITE
Total Quantity 0
4" PRE-CRIMP 3048 WHITE
Total Quantity 0
6" PRE-CRIMP 3048 WHITE
Total Quantity 0
2" PRE-CRIMP 3048 WHITE
Total Quantity 0
3" PRE-CRIMP 3048 WHITE
Total Quantity 0
Alternate Color
10" PRE-CRIMP 3048 GREEN
Total Quantity 0
10" PRE-CRIMP 3048 BLUE
Total Quantity 0
10" PRE-CRIMP 3048 ORANGE
Total Quantity 0
10" PRE-CRIMP 3048 BROWN
Total Quantity 0
10" PRE-CRIMP 3048 SLATE
Total Quantity 0
10" PRE-CRIMP 3048 RED
Total Quantity 0
10" PRE-CRIMP 3048 VIOLET
Total Quantity 0
10" PRE-CRIMP 3048 YELLOW
Total Quantity 0
10" PRE-CRIMP 3048 BLACK
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
0430300004CONN SOCKET 26-30AWG CRIMP TIN1
3048 WH001HOOK-UP STRND 28AWG WHT 1000'1