


Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Micro-Fit 3.0 Test Summary |
Video File | Conectores de alimentación Micro-Fit ML-XT Extraction Video |
Featured Product | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $1.04300 | $10.43 |
100 | $0.89960 | $89.96 |
250 | $0.81792 | $204.48 |
500 | $0.73612 | $368.06 |
1,000 | $0.65432 | $654.32 |
11" PRE-CRIMP 3048 SLATE Total Quantity 0 |
5" PRE-CRIMP 3048 SLATE Total Quantity 0 |
8" PRE-CRIMP 3048 SLATE Total Quantity 0 |
12" PRE-CRIMP 3048 SLATE Total Quantity 0 |
3" PRE-CRIMP 3048 SLATE Total Quantity 0 |
4" PRE-CRIMP 3048 SLATE Total Quantity 0 |
2" PRE-CRIMP 3048 SLATE Total Quantity 0 |
6" PRE-CRIMP 3048 SLATE Total Quantity 0 |
10" PRE-CRIMP 3048 GREEN Total Quantity 0 |
10" PRE-CRIMP 3048 BLUE Total Quantity 0 |
10" PRE-CRIMP 3048 ORANGE Total Quantity 0 |
10" PRE-CRIMP 3048 BROWN Total Quantity 0 |
10" PRE-CRIMP 3048 RED Total Quantity 0 |
10" PRE-CRIMP 3048 VIOLET Total Quantity 0 |
10" PRE-CRIMP 3048 WHITE Total Quantity 0 |
10" PRE-CRIMP 3048 YELLOW Total Quantity 0 |
10" PRE-CRIMP 3048 BLACK Total Quantity 0 |
Attribute | Description |
---|---|
Standard Package | 10 |
Part No. | Description | Quantity |
---|---|---|
0430300004 | CONN SOCKET 26-30AWG CRIMP TIN | 1 |
3048 SL001 | HOOK-UP STRND 28AWG SLATE 1000' | 1 |