CAD | USD

42815-0042
42815-0042
0428150042
0428150042
0428150042
Digi-Key Product Number
WM6458TR-ND
WM6458CT-ND
ManufacturerMolex
Manufacturer Product Number0428150042
DescriptionCONN SOCKET 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionSocket Contact Gold 14-16 AWG Crimp Power
Product Attributes
TypeDescriptionSelect
Category
Mfr
Molex
SeriesMini-Fit Sr 42815
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number042815
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,742 In Stock
Can ship immediately
Factory Stock: 200,000
Price BreakUnit PriceExtended Price
1$2.59000$2.59
10$2.34900$23.49
25$2.20560$55.14
50$2.10960$105.48
100$2.01380$201.38
250$1.82192$455.48
500$1.67810$839.05
1,000$1.43837$1,438.37
Additional Resources
AttributeDescription
Other Names
042815-0042
042815-0042-C
0428150042-C
42815-0042
42815-0042-C
42815-0042-ND
428150042
428150042-C
WM6458TR
Standard Package2,500