CAD | USD

Obsolete item.
cms-photo-not-available

0399800315

Digi-Key Part Number
0399800315-ND
Manufacturer
Molex
Manufacturer Product Number
0399800315
Supplier
Description
TERM BLOCK PLUG 15POS 5.08MM
Detailed Description
15 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm) 90° Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
Plug for Unshrouded Header
Number of Positions
15
Positions Per Level
15
Number of Levels
1
Pitch
0.200"" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
Locking Ramp
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.620"" (15.75mm)
Current - UL
10A
Voltage - UL
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
0399-80-0315
980915
Standard Package255