cms-photo-not-available

0399800309

Digi-Key Part Number
0399800309-ND
Manufacturer
Molex
Manufacturer Product Number
0399800309
Supplier
Description
TERM BLOCK PLUG 9POS 5.08MM
Detailed Description
9 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm) - 90° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
Plug for Unshrouded Header
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
Locking Ramp
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.620" (15.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
0399-80-0309
039980-0309
399-80-0309
39980-0309
399800309
980909
Standard Package425