CAD | USD

cms-photo-not-available
0399700308
Digi-Key Part Number
0399700308-ND
Manufacturer
Molex
Manufacturer Product Number
0399700308
Supplier
Description
TERM BLK 8P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Position Wire to Board Terminal Block
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Positions Per Level
8
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Wire Gauge
6-18 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Bronze - Tin Plated
Torque - Screw
1.36 Nm (12 Lb-In)
Screw Thread
M4
Number of Levels
1
Current
40 A
Voltage
300 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
039970-0308
39970-0308
399700308
973508
Standard Package40