CAD | USD

cms-photo-not-available
0387890062
Digi-Key Part Number
0387890062-ND
Manufacturer
Molex
Manufacturer Product Number
0387890062
Supplier
Description
CONN BARRIER STRIP 5CIRC 0.438"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.438"" (11.12mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
14-24 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
5
Number of Wire Entries
10
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
038789-0062
38789-0062
387890062
78005-49-59
Standard Package25