CAD | USD

38760-0107
38760-0107
38760-0107
38760-0107
387(6,7)0 Series Front
0387600107
Digi-Key Part Number
23-0387600107-ND
Manufacturer
Molex
Manufacturer Product Number
0387600107
Supplier
Description
CONN BARRIER STRIP 7CIRC 0.375"
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.375"" (9.53mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
7
Number of Wire Entries
14
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
038760-0107
038760-0107-E
0387600107-E
23-0387600107
38760-0107
38760-0107-E
387600107
387600107-E
76007
WM5779
WM5779-ND
Standard Package1