cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387598009

Digi-Key Part Number
0387598009-ND
Manufacturer
Molex
Manufacturer Product Number
0387598009
Supplier
Description
SR BTS PC CSN 2 ASY C
Manufacturer Standard Lead Time
8
Detailed Description
Circuit - - Connector -
Customer Reference
Product Attributes
Type
Description
Select
Category
Molex
-
-
Part Status
Active
Terminal Block Type
-
Pitch
-
Number of Rows
-
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
-
Bottom Termination
-
Barrier Type
-
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
-
Operating Temperature
-
Material - Insulation
-
Material Flammability Rating
-
1 (Unlimited)
EAR99
8536.90.4000
All prices are in CAD
0387598009-ND
QtyUnit PriceExt Price
250$1.87760$469.40
0387-59-8009
75502-C-N-SPCL-RC
1