cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387590356

Digi-Key Part Number
0387590356-ND
Manufacturer
Molex
Manufacturer Product Number
0387590356
Supplier
Description
SR BTS PC CS 3 ASY 10AT
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Circuit - - Connector -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
-
Part Status
Active
Terminal Block Type
-
Pitch
-
Number of Rows
-
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
-
Bottom Termination
-
Barrier Type
-
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
-
Operating Temperature
-
Material - Insulation
-
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
0387590356-ND
QtyUnit PriceExt Price
250$2.37896$594.74
Additional Resources
AttributeDescription
Other Names
0387-59-0356
75503-10AT
Standard Package25