cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387590311

Digi-Key Part Number
0387590311-ND
Manufacturer
Molex
Manufacturer Product Number
0387590311
Supplier
Description
CONN BARRIER STRIP 3CIRC 0.375"
Manufacturer Standard Lead Time
9
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Molex
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-24 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Through Hole
Operating Temperature
160°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
1 (Unlimited)
EAR99
8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
250$1.99956$499.89
038759-0311
38759-0311
387590311
75503-F-N-P-50
1