cms-photo-not-available

0386913532

Digi-Key Part Number
0386913532-ND
Manufacturer
Molex
Manufacturer Product Number
0386913532
Supplier
Description
CONN BARRIER STRP 32CIRC 0.325"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
32 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
32
Number of Wire Entries
32
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Wire Wrap
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
250$12.54848$3,137.12
Additional Resources
AttributeDescription
Other Names
0386-91-3532
386-91-3532
38691-3532
386913532
69732-C-W-50
Standard Package1