CAD | USD

cms-photo-not-available

0386907617

Digi-Key Part Number
0386907617-ND
Manufacturer
Molex
Manufacturer Product Number
0386907617
Supplier
Description
CONN BARRIER STRP 17CIRC 0.325"
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
17 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.325"" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
17
Number of Wire Entries
17
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names
0386-90-7617
386-90-7617
38690-7617
386907617
69517-50
Standard Package10