CAD | USD

cms-photo-not-available

0386309610

Digi-Key Part Number
0386309610-ND
Manufacturer
Molex
Manufacturer Product Number
0386309610
Supplier
Description
CONN BARRIER STRP 10CIRC 0.438"
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
10 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.438"" (11.12mm)
Number of Rows
1
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
Screws
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester
Material Flammability Rating
-
Number of Circuits
10
Number of Wire Entries
10
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names
0386-30-9610
038630-9610
386-30-9610
38630-9610
386309610
63A610-C
Standard Package25