CAD | USD

cms-photo-not-available
0386106604
Digi-Key Part Number
0386106604-ND
Manufacturer
Molex
Manufacturer Product Number
0386106604
Supplier
Description
CONN BARRIER STRIP 4CIRC 0.25"
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Circuit Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
4
Number of Wire Entries
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
038610-6604
386106604
61504-C
Standard Package25