CAD | USD

cms-photo-not-available
0386101817
Digi-Key Part Number
0386101817-ND
Manufacturer
Molex
Manufacturer Product Number
0386101817
Supplier
Description
CONN BARRIER STRIP 17CIRC 0.25"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Circuit Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
17
Number of Wire Entries
17
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
0386-10-1817
386-10-1817
38610-1817
386101817
61117-C-50
Standard Package10