cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386000406

Digi-Key Part Number
0386000406-ND
Manufacturer
Manufacturer Product Number
0386000406
Description
CONN BARRIER STRIP 6CIRC 0.25"
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
6 Circuit 0.250" (6.35mm) Barrier Block Connector Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
3 Wall (Tri)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
250$3.46200$865.50
Additional Resources
AttributeDescription
Other Names
386000406
038600-0406
Standard Package25