CAD | USD

Obsolete item.
cms-photo-not-available

0385420307

Digi-Key Part Number
0385420307-ND
Manufacturer
Molex
Manufacturer Product Number
0385420307
Supplier
Description
CONN RCPT 7POS IN-LINE SLDR
Detailed Description
7 Position Receptacle, Female Blade Sockets Connector Solder Eyelet(s) Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Pitch
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Cable Clamp
Color
Black
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
110°C
Number of Positions
7
Number of Rows
3
Voltage Rating
250V
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
0385-42-0307
385-42-0307
38542-0307
385420307
S9-5407-CCT-UA
Standard Package1