CAD | USD

Obsolete item.
cms-photo-not-available

0385411312

Digi-Key Part Number
0385411312-ND
Manufacturer
Molex
Manufacturer Product Number
0385411312
Supplier
Description
CONN PLUG 12POS IN-LINE SLDR
Detailed Description
12 Position Plug, Male Blades Connector Solder Eyelet(s) Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Male Blades
Pitch
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Cable Clamp
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
110°C
Number of Positions
12
Number of Rows
3
Voltage Rating
250V
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
0385-41-1312
385-41-1312
38541-1312
385411312
P2-5412-CCE-UA
Standard Package10