CAD | USD

Obsolete item.
cms-photo-not-available

0383322208

Digi-Key Part Number
0383322208-ND
Manufacturer
Molex
Manufacturer Product Number
0383322208
Supplier
Description
CONN PLUG 8POS PNL MNT
Detailed Description
8 Position Plug, Male Blades Connector Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Male Blades
Pitch
-
Mounting Type
Panel Mount
Termination
-
Wire Gauge
-
Features
-
Color
Black
Fastening Type
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Material - Insulation
-
Operating Temperature
-
Number of Positions
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Other Names
0383-32-2208
383-32-2208
38332-2208
383322208
PG-3308-LAB
Standard Package25