cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382500429

Digi-Key Part Number
0382500429-ND
Manufacturer
Manufacturer Product Number
0382500429
Description
CONN BARRIER STRP 29CIRC 0.438"
Detailed Description
29 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
29
Number of Wire Entries
29
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-24 AWG
Top Termination
Screws (Not Included)
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
25029-58
382500429
038250-0429
Standard Package10