CAD | USD

cms-photo-not-available

0380090347

Digi-Key Part Number
0380090347-ND
Manufacturer
Molex
Manufacturer Product Number
0380090347
Supplier
Description
STRIP MARKER 18 SPCL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Connector Label, Screw In For Beau Barrier Blocks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Label, Screw In
Legend
Numbers, 1 through 18
Pitch
0.438"" (11.12mm)
For Use With/Related Products
Beau Barrier Blocks
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names
0380-09-0347
380-09-0347
38009-0347
380090347
VF-18018-203
Standard Package100