cms-photo-not-available

0352720610

Digi-Key Part Number
0352720610-ND
Manufacturer
Molex
Manufacturer Product Number
0352720610
Supplier
Description
CONN MALE TAB HOUSING 0.25 6POS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
6 Position Housing Connector Male, Tab - 0.250" (6.35mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.250" (6.35mm)
Number of Positions
6
Stacking Direction
Top to Bottom and Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
-
Material
Polybutylene Terephthalate
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Bag
QtyUnit PriceExt Price
100$2.28700$228.70
Additional Resources
AttributeDescription
Other Names
035272-0610
35272-0610
352720-0610
352720610
Standard Package100