0348993010 is available for purchase but is not normally stocked.
Parametric Equivalent
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Last Time Buy | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Molex - Electric Commercial Vehicle Solutions (eCV) Molex - MX150 Unsealed Connection System Molex - Product Spotlight - MX123 Sealed Connection System |
Featured Product | |
PCN Obsolescence/ EOL | Mult Devs 17/Mar/2023 |
HTML Datasheet | |
3D Drawings | 34899-3010.pdf |
Product Drawings | 0348993010 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,400 | $0.70401 | $985.61 |
Attribute | Description |
---|---|
Other Names | WM10782 34899-3010 034899-3010 348993010 |
Standard Package | 1,400 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
0348993020 | Molex | 7,982 | WM24409-ND | $1.11000 | Parametric Equivalent |