
0347082060 | |
|---|---|
DigiKey Part Number | 900-0347082060-ND |
Manufacturer | |
Manufacturer Product Number | 0347082060 |
Description | STAC64 RAHDR 2BAY 26CKT 10B-16A |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347082060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.132" (3.35mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black, Gray | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 14VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |

