Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192070013

DigiKey Part Number
0192070013-ND
Manufacturer
Manufacturer Product Number
0192070013
Description
CONN INLINE CRIMP NYLAKRIMP
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
-
Insulation
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.