CAD | USD

cms-photo-not-available

0191640023

Digi-Key Part Number
0191640023-ND
Manufacturer
Molex
Manufacturer Product Number
0191640023
Supplier
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Type
-
Stud/Tab Size
6 Stud
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Blue
Contact Finish
-
Contact Material
-
Insulation Diameter
0.235"" (5.97mm)
Material - Insulation
NiAc
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names
019164-0023
19164-0023
191640023
SB-224-06
Standard Package500