cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191600207

Digi-Key Part Number
0191600207-ND
Manufacturer
Molex
Manufacturer Product Number
0191600207
Supplier
Description
CONN WIRE NUT 14-22 AWG TWIST ON
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Terminal Wire Nut Connector Twist On 14-22 AWG Orange
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Type
Wire Nut
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
14-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only, Flame Retardant
Color
Orange
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8546.90.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50,000$0.08534$4,267.00
Additional Resources
AttributeDescription
Other Names
191600207
019160-0207
TL-OBK
19160-0207
Standard Package5,000