cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190760019

Digi-Key Part Number
0190760019-ND
Manufacturer
Manufacturer Product Number
0190760019
Description
CONN RING CIRC #6 CRIMP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Ring Terminal Connector 6 Stud Circular - Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Insulated
Features
Inner Teeth, Serrated Termination
Color
Red
Contact Material
Steel
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
4,000$0.50209$2,008.36
Additional Resources
AttributeDescription
Other Names
019076-0019
SRB-S-529-06
19076-0019
190760019
Standard Package1,000