cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730052

Digi-Key Part Number
0190730052-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190730052
Description
CONN RING CIRC 16-20AWG #10
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Product Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.477" (12.11mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Insulated
Features
Heavy Duty
Color
Green
Contact Material
-
Contact Finish
-
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.43381$2,169.05
Additional Resources
AttributeDescription
Other Names
AB-825-10HDT
19073-0052
019073-0052
190730052
Standard Package1,000