cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700124

Digi-Key Part Number
0190700124-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0190700124
Supplier
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
-
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.080" (27.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.39596$1,583.84
Additional Resources
AttributeDescription
Other Names
C-228-10XBT
190700124
019070-0124
19070-0124
Standard Package2,000