0190700014-05-G9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-04-G9

Digi-Key Part Number
0190700014-04-G9-ND
Manufacturer
Manufacturer Product Number
0190700014-04-G9
Description
4" JUMPER 3075 GR001 GREEN
Detailed Description
Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 4.00" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
4.00" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
0 In Stock

All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$1.87900$18.79
100$1.61010$161.01
250$1.45676$364.19
500$1.34176$670.88
1,000$1.15008$1,150.08
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.DescriptionQuantity
0190700014CONN RING CIRC 18-22AWG #8 CRIMP1
3075 GR001HOOK-UP STRND 18AWG GREEN 1000'1