0173520415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173520420

DigiKey Part Number
900-0173520420-ND
Manufacturer
Manufacturer Product Number
0173520420
Description
PREMOFLEX 0.5 AU LGT102 TYPEA 20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0173520420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
4.016" (102.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$5.34000$5.34
10$4.53800$45.38
25$4.25360$106.34
50$4.05040$202.52
100$3.85700$385.70
250$3.61548$903.87
500$3.44294$1,721.47
1,000$3.27866$3,278.66
3,000$3.03434$9,103.02
Manufacturers Standard Package