
0173280340 | |
|---|---|
DigiKey Part Number | 900-0173280340-ND |
Manufacturer | |
Manufacturer Product Number | 0173280340 |
Description | Premoflex 0.5 Au Lgt76 TypeA 40C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.05000 | $6.05 |
| 10 | $5.14500 | $51.45 |
| 25 | $4.82200 | $120.55 |
| 50 | $4.59200 | $229.60 |
| 100 | $4.37250 | $437.25 |
| 250 | $4.09872 | $1,024.68 |
| 500 | $3.90308 | $1,951.54 |
| 1,000 | $3.71690 | $3,716.90 |
| 2,500 | $3.48443 | $8,711.08 |

