
0173280320 | |
|---|---|
DigiKey Part Number | 900-0173280320-ND |
Manufacturer | |
Manufacturer Product Number | 0173280320 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 20C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.04000 | $5.04 |
| 10 | $4.28000 | $42.80 |
| 25 | $4.01160 | $100.29 |
| 50 | $3.82040 | $191.02 |
| 100 | $3.63760 | $363.76 |
| 250 | $3.40984 | $852.46 |
| 500 | $3.24712 | $1,623.56 |
| 1,000 | $3.09219 | $3,092.19 |
| 2,500 | $2.89876 | $7,246.90 |

