CAD | USD

MFG_9650-13423

0134236004

Digi-Key Part Number
900-0134236004-ND
Manufacturer
Molex
Manufacturer Product Number
0134236004
Supplier
Description
9650 DEVELOPER KIT REPUBLIC SO.A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
RFID Reader
Frequency
915MHz ~ 919MHz
For Use With/Related Products
ALR-9650
Supplied Contents
Board(s), Cable(s), Power Supply
Base Product Number
Available To Order

Additional Resources
AttributeDescription
Other Names
013423-6004
13423-6004
134236004
900-0134236004
ALR-9650-RSA-DEVC
Standard Package1