cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050304474

Digi-Key Part Number
900-0050304474TR-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0050304474
Supplier
Description
KK 100 CRP TERM STD 26-30 SGOLD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Non-Gendered Contact Gold 26-28 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
40,000$0.06899$2,759.60
Additional Resources
AttributeDescription
Other Names
005030-4474
50304474
900-0050304474TR
Standard Package40,000