39-29-0223, 39-29-6228
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39-29-0223, 39-29-6228
39-29-0223
39-29-0223

0039290223

Digi-Key Part Number
23-0039290223-ND
Manufacturer
Molex
Manufacturer Product Number
0039290223
Supplier
Description
CONN HEADER VERT 22POS 4.2MM
Detailed Description
Connector Header Through Hole 22 position 0.165" (4.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.165" (4.20mm)
Number of Positions
22
Number of Rows
2
Row Spacing - Mating
0.165" (4.20mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Industrial, Telecommunications
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
5566-22AGS
WM3830
WM3830-ND
39-29-0223-P
39290223
39-29-0223
23-0039290223
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0039281223Molex841WM3810-ND$4.22000Similar
0039296228Molex51WM23830-ND$12.58000Direct