0039000038-12-V9-D

DigiKey Part Number
0039000038-12-V9-D-ND
Manufacturer
Manufacturer Product Number
0039000038-12-V9-D
Description
12" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$1.50100$15.01
100$1.25130$125.13
1,000$1.00106$1,001.06
2,500$0.90721$2,268.03
5,000$0.87593$4,379.65
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 851
Unit Price: $1.50100
12" PRE-CRIMP A2064 BLUE
In-Stock: 1210
Unit Price: $1.50100
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: $1.50100
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: $1.50100
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: $1.50100
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: $1.01300
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: $1.06200
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: $1.11200
5" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: $1.16000
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: $1.20900