CAD | USD

KK41681 Series xx Pos TH Header

0026482093

Digi-Key Part Number
WM50005-09-ND
Manufacturer
Molex
Manufacturer Product Number
0026482093
Supplier
Description
CONN HEADER VERT 9POS 3.96MM
Detailed Description
Connector Header Through Hole 9 position 0.156" (3.96mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.156" (3.96mm)
Number of Positions
9
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 1 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.172" (4.37mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.360" (9.14mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0026-48-2093
002648-2093
0026482093-ND
26-48-2093
26482093
WM50005-09
WM50005-2093
WM50005-2093-ND
Standard Package1